CP1130325

Same Sky
490-CP1130325
CP1130325

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 30 x 30 x 3.25, 11 A, wire leads, arcTEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,10 € 32,10 €
29,87 € 149,35 €
28,72 € 287,20 €
28,04 € 701,00 €
27,43 € 1.371,50 €
26,75 € 2.675,00 €
25,92 € 7.257,60 €
560 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
Thermoelectric Peltier Modules
82 W
+ 75 C
11 A
11.8 V
30 mm
30 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product: Thermoelectric Coolers
Factory Pack Quantity: 140
Subcategory: Thermoelectric
Termination Style: Wire Lead
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.