CP074965-239

Same Sky
490-CP074965-239
CP074965-239

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 4.9 x 6.5 x 2.39 mm, 0.7 A, wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,18 € 27,18 €
25,53 € 127,65 €
24,86 € 248,60 €
23,99 € 599,75 €
23,13 € 1.387,80 €
20,97 € 2.516,40 €
20,92 € 6.276,00 €
20,86 € 11.264,40 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
Thermoelectric Peltier Modules
0.9 W
+ 70 C
700 mA
2.1 V
4.9 mm
6.5 mm
2.39 mm
Brand: Same Sky
Lead Length: 50 mm
Packaging: Bulk
Product: Thermoelectric Coolers
Factory Pack Quantity: 60
Subcategory: Thermoelectric
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Peltier Modules

Same Sky Micro Peltier Modules are miniature thermoelectric coolers offering precise temperature control. Same Sky Micro Peltier Modules offer compact package sizes with dimensions from 3.4mm to 9.5mm and profiles as low as 1.95mm. Available with ΔTmax ratings of +77°C (Th=50°C), these micro thermoelectric coolers feature current ratings from 0.7A to 3.4A, voltage ratings from 0.5V to 3.8V, and Qmax ratings from 0.2W to 4.7W (Th=50°C). Their reliable solid-state construction, precise temperature control, and quiet operation make these micro Peltier modules ideal for space-constrained designs where forced air cooling is not an option.

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.