CP065-4070

Same Sky
179-CP065-4070
CP065-4070

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 40 x 40 x 7 mm, 6.5 A, 2-stage, wire leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,73 € 107,73 €
101,22 € 506,10 €
98,54 € 985,40 €
94,43 € 1.888,60 €
91,92 € 5.515,20 €
91,01 € 10.921,20 €
210 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
2-Stage
42.2 W
+ 104 C
6.5 A
16.4 V
40 mm
40 mm
7 mm
Brand: Same Sky
Packaging: Bulk
Product: Peltier Modules
Factory Pack Quantity: 30
Subcategory: Thermoelectric
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8418690180
ECCN:
EAR99

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.