CMT-8504-03-SMT-TR

Same Sky
179-CMT-8504-03SMTTR
CMT-8504-03-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 8.5mmx4mm 3 V, 85 dB, Surface Mount, Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.498

Stock:
1.498 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,894 € 8,94 €
0,812 € 20,30 €
0,757 € 37,85 €
0,705 € 70,50 €
0,644 € 161,00 €
0,625 € 312,50 €
Full Reel (Order in multiples of 1000)
0,584 € 584,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Magnetic
2.7 kHz
3 V
SMD/SMT
PCB Mount
8.5 mm x 8.5 mm x 4 mm
Brand: Same Sky
Height: 4 mm
Length: 8.5 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Width: 8.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.