CMT-2512-585T

Same Sky
490-CMT-2512-585T
CMT-2512-585T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 25 mm, 12.5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,44 € 14,40 €
1,30 € 32,50 €
1,27 € 63,50 €
1,18 € 118,00 €
1,07 € 267,50 €
0,929 € 464,50 €
0,832 € 832,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Transducers
Electromagnetic
85 dB
800 Hz
5 V
80 mA
Through Hole
Through Hole
25 mm
25 mm x 12.5 mm
Brand: Same Sky
Height: 12.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMT Magnetic Buzzer Transducers

Same Sky CMT Magnetic Buzzer Transducers offer sound pressure levels (SPL) that range from 65dB to 100dB. These devices feature an 800Hz to 4000Hz typical frequency range and -30°C to +85°C operating temperature range. These externally driven audio transducers are available in spring contact, surface-mount, and through-hole mounting styles. Same Sky CMT Magnetic Buzzer Transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.