CMT-1295-85T

Same Sky
179-CMT-1295-85T
CMT-1295-85T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 12mm, Magnetic, 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.553
Expected 7/24/2026
6.000
Expected 9/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,685 € 6,85 €
0,617 € 15,43 €
0,566 € 28,30 €
0,521 € 52,10 €
0,476 € 142,80 €
0,427 € 213,50 €
0,396 € 396,00 €
0,355 € 1.775,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Magnetic Buzzer Transducers
90 dBA
2.4 kHz
3 V
45 mA
Through Hole
PCB Mount
12 mm
12 mm x 9.5 mm
Brand: Same Sky
Height: 9.5 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.