CMS-4021-34SP-X5

Same Sky
179-CMS402134SPX5
CMS-4021-34SP-X5

Mfr.:

Description:
Speakers & Transducers speaker 40 x 21 mm deep peek Nd-Fe-B 3 W 4 ohm 180 Hz solder pads IPX5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
4,73 € 47,30 €
4,18 € 104,50 €
3,55 € 213,00 €
3,54 € 424,80 €
3,26 € 978,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Speaker
PCB Mount
85 dB
4 Ohms
3 W
Rectangular
Solder
- 20 C
+ 70 C
40 mm
21 mm
Polyethylene Terephthalate (PET)
IPX5
Brand: Same Sky
Dimensions: 40 mm x 21 mm
Frequency Response: 20 kHz
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 180 Hz
Factory Pack Quantity: 60
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518210000
CNHTS:
8518290000
CAHTS:
8518210000
USHTS:
8518210000
JPHTS:
851821000
KRHTS:
8518210000
BRHTS:
85182100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof IPX Speakers

CUI Devices Waterproof IPX Speakers are IPX5, IPX7, IP67, and IPX8-rated speakers with profile depths as low as 2mm and frame sizes from 12mm to 50mm. With SPL’s ranging from 81dB to 117dB these speakers come in rectangular and round frames and include a variety of cone materials: Polyetheretherketone (PEEK), Polyetherimide (PEI), PU+paper+PET and Polyethylene Terephthalate (PET) (black). With RoHS and REACH compliance and a range of IP ratings, these models are ideal for a variety of demanding environments.