CMS-35206-158

Same Sky
490-CMS-35206-158
CMS-35206-158

Mfr.:

Description:
Speakers & Transducers Speaker, 34.9 x 20mm rectangle, 6.35mm deep, cloth, Nd-Fe-B, 1.5W, 8?, 850Hz, solder pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,72 € 4,72 €
3,71 € 37,10 €
3,55 € 88,75 €
3,14 € 125,60 €
3,09 € 370,80 €
3,07 € 1.596,40 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Micro
Panel Mount
850 Hz
100 dBA
8 Ohms
1.5 W
Oval
Solder Pad
- 20 C
+ 60 C
34.9 mm
20 mm
6.35 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 34.9 mm x 20 mm x 6.35 mm
Frequency Response: 20 kHz
Height: 6.35 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 850 Hz
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99