CMS-18163-24S

Same Sky
179-CMS-18163-24S
CMS-18163-24S

Mfr.:

Description:
Speakers & Transducers speaker, 18 x 16mm rectangle, 3.7mm deep, peek, Nd-Fe-B, 2W, 4ohm, 1000Hz, spring contact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 336   Multiples: 56
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 661,92 €
1,77 € 892,08 €
1,69 € 1.703,52 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speaker
Panel Mount
104 dB
4 Ohms
2 W
Rectangle
Solder Pin
- 20 C
+ 60 C
18 mm
16 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 18 mm x 16 mm x 3.7 mm
Frequency Response: 20 kHz
Height: 3.7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1 kHz
Factory Pack Quantity: 56
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99