CMS-1535-058SP

Same Sky
179-CMS-1535-058SP
CMS-1535-058SP

Mfr.:

Description:
Speakers & Transducers 15 mm round, 3.5 mm deep, PEN, NdFeB, .5W, 8 ohm, 1000Hz, solder pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 461

Stock:
461 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,54 € 15,40 €
1,39 € 34,75 €
1,29 € 64,50 €
1,19 € 119,00 €
1,05 € 315,00 €
0,998 € 499,00 €
0,955 € 955,00 €
0,909 € 4.545,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Miniature Speaker
1 kHz
89 dB, 96 dB
8 Ohms
500 mW (1/2 W)
Round
Solder
- 20 C
+ 85 C
15 mm
Neodymium Magnet (NdFeB)
Polyethylene Naphthalate (PEN)
Brand: Same Sky
Dimensions: 15 mm x 3.5 mm
Frequency Response: 800 Hz to 20 kHz
Height: 3.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.