CMS-15113-076L100

Same Sky
490-CMS-15113076L100
CMS-15113-076L100

Mfr.:

Description:
Speakers & Transducers 0.7W 6ohm 600Hz 15x11mm Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 610,00 €
1,14 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
900 Hz
92 dBA
6 Ohms
700 mW
Rectangular
Wire Leads
- 20 C
+ 70 C
15 mm
11 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: Same Sky
Dimensions: 15 mm L x 11 mm W x 3 mm H
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS-15113-076X
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.