CMS-151125-078SP-67

Same Sky
490-CMS151125078SP67
CMS-151125-078SP-67

Mfr.:

Description:
Speakers & Transducers 15x11x2.5mm .7W IP67 8ohm 700Hz SolderPa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.418

Stock:
1.418 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,00 € 20,00 €
1,73 € 43,25 €
1,63 € 81,50 €
1,31 € 131,00 €
1,29 € 387,00 €
1,24 € 620,00 €
1,16 € 1.160,00 €
1,15 € 5.175,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Board Mount
1 kHz
91 dBA
8 Ohms
700 mW
Rectangular
Solder Pad
- 20 C
+ 70 C
15 mm
11 mm
2.5 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
IP67
Brand: Same Sky
Dimensions: 15 mm L x 11 mm W x 2.5 mm H
Height: 2.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS-151125-078X-67
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.

IP67 Waterproof Micro Speakers

CUI Devices low-profile CMS series of waterproof micro speakers is designed specifically for applications with small diameter requirements that deal with moisture and environmental contaminants. Featuring an Ingress Protection (IP) rating of IP67, the speakers offer nominal inputs of 0.7W, sound pressure levels (SPLs) ranging from 90dB to 96dB at 0.1m, and resonance frequencies from 550Hz to 800Hz. Three mounting methods are available, including spring contacts, solder pads, and wire leads.

Waterproof IPX Speakers

CUI Devices Waterproof IPX Speakers are IPX5, IPX7, IP67, and IPX8-rated speakers with profile depths as low as 2mm and frame sizes from 12mm to 50mm. With SPL’s ranging from 81dB to 117dB these speakers come in rectangular and round frames and include a variety of cone materials: Polyetheretherketone (PEEK), Polyetherimide (PEI), PU+paper+PET and Polyethylene Terephthalate (PET) (black). With RoHS and REACH compliance and a range of IP ratings, these models are ideal for a variety of demanding environments.