CMS-151125-078L100

Same Sky
490-CMS151125078L100
CMS-151125-078L100

Mfr.:

Description:
Speakers & Transducers 0.7W 8ohm 700Hz 15x11mm Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 629

Stock:
629 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 629 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,94 € 19,40 €
1,55 € 38,75 €
1,44 € 72,00 €
1,31 € 131,00 €
1,22 € 366,00 €
1,15 € 575,00 €
1,12 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Board Mount
1 kHz
91 dBA
8 Ohms
700 mW
Rectangular
Wire Leads
- 20 C
+ 70 C
15 mm
11 mm
2.5 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
IP67
Brand: Same Sky
Dimensions: 15 mm L x 11 mm W x 2.5 mm H
Height: 2.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS-151125-078X
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

Waterproof IPX Speakers

CUI Devices Waterproof IPX Speakers are IPX5, IPX7, IP67, and IPX8-rated speakers with profile depths as low as 2mm and frame sizes from 12mm to 50mm. With SPL’s ranging from 81dB to 117dB these speakers come in rectangular and round frames and include a variety of cone materials: Polyetheretherketone (PEEK), Polyetherimide (PEI), PU+paper+PET and Polyethylene Terephthalate (PET) (black). With RoHS and REACH compliance and a range of IP ratings, these models are ideal for a variety of demanding environments.