CMS-151125-076S-67

Same Sky
490-CMS-151125076S67
CMS-151125-076S-67

Mfr.:

Description:
Speakers & Transducers 15x11x2.5mm .7W IP67 6 ohm 550Hz spring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.040

Stock:
1.040 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,59 € 15,90 €
1,38 € 27,60 €
1,37 € 68,50 €
1,25 € 125,00 €
1,20 € 240,00 €
1,15 € 575,00 €
1,10 € 1.100,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Board Mount
850 Hz
95.5 dBA
6 Ohms
700 mW
Rectangular
Spring Contact
- 20 C
+ 70 C
15 mm
11 mm
2.5 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
IP67
Brand: Same Sky
Dimensions: 15 mm L x 11 mm W x 2.5 mm H
Height: 2.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS-151125-076X-67
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

Waterproof IPX Speakers

CUI Devices Waterproof IPX Speakers are IPX5, IPX7, IP67, and IPX8-rated speakers with profile depths as low as 2mm and frame sizes from 12mm to 50mm. With SPL’s ranging from 81dB to 117dB these speakers come in rectangular and round frames and include a variety of cone materials: Polyetheretherketone (PEEK), Polyetherimide (PEI), PU+paper+PET and Polyethylene Terephthalate (PET) (black). With RoHS and REACH compliance and a range of IP ratings, these models are ideal for a variety of demanding environments.

IP67 Waterproof Micro Speakers

CUI Devices low-profile CMS series of waterproof micro speakers is designed specifically for applications with small diameter requirements that deal with moisture and environmental contaminants. Featuring an Ingress Protection (IP) rating of IP67, the speakers offer nominal inputs of 0.7W, sound pressure levels (SPLs) ranging from 90dB to 96dB at 0.1m, and resonance frequencies from 550Hz to 800Hz. Three mounting methods are available, including spring contacts, solder pads, and wire leads.