CMS-151125-076L100

Same Sky
490-CMS151125076L100
CMS-151125-076L100

Mfr.:

Description:
Speakers & Transducers 0.7W 6ohm 550Hz 15x11mm Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 600   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 732,00 €
1,14 € 1.197,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
850 Hz
92.5 dBA
6 Ohms
700 mW
Rectangular
Wire Leads
- 20 C
+ 70 C
15 mm
11 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: Same Sky
Dimensions: 15 mm L x 11 mm W x 2.5 mm H
Height: 2.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS-151125-076X
Factory Pack Quantity: 150
Subcategory: Audio Devices
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.