CMS-151125-076L100-67

Same Sky
490-CMS15112576L1067
CMS-151125-076L100-67

Mfr.:

Description:
Speakers & Transducers 15x11x2.5mm .7W IP67 6ohm 550Hz WireLead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,08 € 20,80 €
1,85 € 46,25 €
1,71 € 85,50 €
1,44 € 144,00 €
1,42 € 426,00 €
1,27 € 635,00 €
1,22 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Board Mount
1.02 kHz
95.5 dBA
6 Ohms
Rectangular
SMD/SMT
- 20 C
+ 70 C
15 mm
11 mm
IP67
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS-151125-076X-67
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99