CMI-1295-1285T

Same Sky
490-CMI-1295-1285T
CMI-1295-1285T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 12 mm x 9.5 mm deep, M, 12 V, 85 dB, Through Hole, Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.206

Stock:
2.206 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,912 € 9,12 €
0,826 € 16,52 €
0,77 € 38,50 €
0,711 € 71,10 €
0,642 € 128,40 €
0,611 € 305,50 €
0,595 € 595,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Same Sky
Current Rating: 30 mA
Diameter: 12 mm
Dimensions: 12 mm x 9.5 mm
Frequency: 2.3 KHz
Height: 9.5 mm
Mounting Style: Through Hole
Packaging: Box
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 85 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Through Hole
Tone: Buzzer
Type: Electromagnetic
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
USHTS:
8531801500
ECCN:
EAR99

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.