CMEJ-4618-42-L012

Same Sky
490-CMEJ-4618-42L012
CMEJ-4618-42-L012

Mfr.:

Description:
Microphones microphone, 4.6 mm, electret condenser, omnidirectional, 12mm Lead wire , 2 Vdc, 42 dB Sensitivity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,384 € 3,84 €
0,359 € 8,98 €
0,341 € 17,05 €
0,295 € 29,50 €
0,294 € 73,50 €
0,251 € 125,50 €
0,216 € 216,00 €
0,212 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dB
Wire Lead
4.6 mm
1.8 mm
2 V
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Box
Product Type: Microphones
Series: CMEJ-4618-42-L012
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

CMEJ Omnidirectional Electret Condenser Microphone

Same Sky CMEJ Omnidirectional Electret Condenser Microphones feature diameters as compact as 4mm and depths as low as 1.3mm. The cost-effective series offers a sensitivity range of -42dB to -25dB and a noise ratio signal range of 60dBA to 70dBA. These omnidirectional modules are available in four termination types: solder pad, pin, surface mount, and wire lead. Same Sky CMEJ Microphones are ideal for use in household electronics, medical devices, and industrial applications.