CMEJ-4618-38-L040

Same Sky
490-CMEJ-4618-38L040
CMEJ-4618-38-L040

Mfr.:

Description:
Microphones microphone, 4.6 mm, electret condenser, omnidirectional, 40mm Lead wire , 2 Vdc, 38 dB sensitivity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.799

Stock:
1.799 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,616 € 6,16 €
0,553 € 13,83 €
0,51 € 25,50 €
0,472 € 47,20 €
0,418 € 125,40 €
0,396 € 198,00 €
0,38 € 380,00 €
0,311 € 1.555,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 38 dB
Wire Lead
4.6 mm
1.8 mm
2 V
Brand: Same Sky
Packaging: Bulk
Product Type: Microphones
Series: CMEJ-4618-38-LX
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMEJ Omnidirectional Electret Condenser Microphone

Same Sky CMEJ Omnidirectional Electret Condenser Microphones feature diameters as compact as 4mm and depths as low as 1.3mm. The cost-effective series offers a sensitivity range of -42dB to -25dB and a noise ratio signal range of 60dBA to 70dBA. These omnidirectional modules are available in four termination types: solder pad, pin, surface mount, and wire lead. Same Sky CMEJ Microphones are ideal for use in household electronics, medical devices, and industrial applications.