CMEJ-0415-42-P

Same Sky
490-CMEJ-0415-42-P
CMEJ-0415-42-P

Mfr.:

Description:
Microphones microphone, 4 mm, electret condenser, omnidirectional, Pin, 2 Vdc, 42 dB sensitivity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191
Can Dispatch Immediately
On Order:
6.700
Expected 7/16/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,331 € 3,31 €
0,299 € 7,48 €
0,284 € 14,20 €
0,264 € 26,40 €
0,234 € 70,20 €
0,221 € 110,50 €
0,205 € 205,00 €
0,173 € 865,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dB
Solder Pin
4 mm
1.5 mm
2 V
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Microphones
Series: CMEJ-0415-42-P
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

CMEJ Omnidirectional Electret Condenser Microphone

Same Sky CMEJ Omnidirectional Electret Condenser Microphones feature diameters as compact as 4mm and depths as low as 1.3mm. The cost-effective series offers a sensitivity range of -42dB to -25dB and a noise ratio signal range of 60dBA to 70dBA. These omnidirectional modules are available in four termination types: solder pad, pin, surface mount, and wire lead. Same Sky CMEJ Microphones are ideal for use in household electronics, medical devices, and industrial applications.