CMC-9745-37L100

Same Sky
490-CMC-9745-37L100
CMC-9745-37L100

Mfr.:

Description:
Microphones 1.5Vdc microphone 9.7mm wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,95 € 29,50 €
2,65 € 132,50 €
2,64 € 264,00 €
2,39 € 717,00 €
1,86 € 930,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Microphones
RoHS:  
Unidirectional
2 kOhms
400 uA
- 37 dB
Wire Lead
9.7 mm
4.5 mm
1.5 V
Brand: Same Sky
Packaging: Bulk
Product Type: Microphones
Series: CMC-9745
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.