CMC-6050-40L100

Same Sky
490-CMC-6050-40L100
CMC-6050-40L100

Mfr.:

Description:
Microphones 2Vdc microphone 6mm wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,25 € 250,00 €
1,16 € 580,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 40 dB
Wire Lead
6 mm
5 mm
2 V
Brand: Same Sky
Packaging: Bulk
Product Type: Microphones
Series: CMC-6050
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99