CMC-6027-24T

Same Sky
490-CMC-6027-24T
CMC-6027-24T

Mfr.:

Description:
Microphones 2Vdc -24db Terminal 6mm Omnidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260
Can Dispatch Immediately
On Order:
1.000
Expected 8/7/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,72 € 17,20 €
1,55 € 38,75 €
1,44 € 72,00 €
1,26 € 126,00 €
1,19 € 357,00 €
1,09 € 545,00 €
1,05 € 1.050,00 €
1,02 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 Ohms
500 uA
- 24 dB
SMD/SMT
6 mm
2.7 mm
10 V
Brand: Same Sky
Packaging: Bulk
Product Type: Microphones
Series: CMC-6027
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 170,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC Electret Condenser Microphones

Same Sky CMC Electret Condenser Microphones are 1.5 to 4.5VDC microphones that convert sound into an electric signal. The condenser microphones are unique and feature a high acoustic overload point (AOP, also known as maximum input SPL) of 130dB. Same Sky CMC microphones contain a permanent charge so that they do not need an external polarizing voltage. These CMC omnidirectional, unidirectional, or noise-canceling microphones offer diameters as compact as 3mm in a variety of configurations and sensitivity ranges from -24dBA to -54dBA.