CLS0501M

Same Sky
490-CLS0501M
CLS0501M

Mfr.:

Description:
Speakers & Transducers speaker, 50 mm round, 9 mm deep, PET, Nd-Fe-B, 200 mW, 8 ohm, 550 Hz, 152 mm wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 16.250,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Electromagnetic
580 Hz
80 dBA
8 Ohms
200 mW
Round
Solder Lug
50 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9 mm
Height - mm: 9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8518298000
MXHTS:
85318099
ECCN:
EAR99