CLS0301

Same Sky
490-CLS0301
CLS0301

Mfr.:

Description:
Speakers & Transducers speaker 30mm round 1W 8ohm 550Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 793 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
3,55 € 35,50 €
3,27 € 81,75 €
2,99 € 149,50 €
2,79 € 279,00 €
2,65 € 530,00 €
2,37 € 1.422,00 €
2,33 € 2.330,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
550 Hz
86 dBA
8 Ohms
1 W
Round
Solder Pad
- 25 C
+ 70 C
30 mm
3 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: Same Sky
Dimensions: 30 mm x 5.9 mm
Height: 5.9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CLS0301
Factory Pack Quantity: 200
Subcategory: Audio Devices
Unit Weight: 5,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.