CLS0261MAE-L152

Same Sky
490-CLS0261MAE-L152
CLS0261MAE-L152

Mfr.:

Description:
Speakers & Transducers 26mm rnd mylar spkr 500mW 8Ohm 540Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,33 € 23,30 €
2,30 € 57,50 €
2,17 € 108,50 €
2,07 € 207,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
0 Hz to 6 GHz
91 dBA
9.2 Ohms
1 W
Round
Solder
- 30 C
+ 60 C
26 mm
4.6 mm
Neodymium Iron Boron (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Dimensions: 26 mm x 4.5 mm
Height: 4.5 mm
Height - mm: 4.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 660 Hz
Series: CLS0261MAE
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 25,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99