CFM-A225-23-22

Same Sky
490-CFM-A225-23-22
CFM-A225-23-22

Mfr.:

Description:
DC Fans DCFan 126.89CFM9.36W 24V 120x120AR/TS/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 479

Stock:
479 Can Dispatch Immediately
Quantities greater than 479 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,39 € 17,39 €
15,88 € 158,80 €
15,28 € 382,00 €
14,27 € 570,80 €
13,16 € 1.579,20 €
13,12 € 3.673,60 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Axial
120 mm
25 mm
120 mm
24 VDC
127 CFM (3.6 m3/min)
4100 RPM
Ball
53.5 dBA
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
CFM-120
Brand: Same Sky
Current Type: DC
Pressure Type: 12.52 mm H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 189,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.