CFM-9238BF68-195-628

Same Sky
179-9238BF68195628
CFM-9238BF68-195-628

Mfr.:

Description:
DC Fans 92 mm square, 38 mm, 12 Vdc, ball, 9500 RPM, 129.6 CFM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,17 € 14.585,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Axial Fan
38 mm
92 mm
12 VDC
129.55 CFM (3.6 m3/min)
9500 RPM
Ball
62.8 dBA
IP68
23.4 W
Dual Ball Bearing, 4 Pole DC Brushless Motor
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Lead Length: 300 mm
Length: 92 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 92 mm x 92 mm x 38 mm
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99

CFM IP68 Rated DC Axial Fans

Same Sky CFM IP68 Rated DC Axial Fans offer a dual ball-bearing system with multiple speed options. These axial fans feature PWM/tachometer signals, polarity protection, and auto-restart protection. The DC axial fans operate from a -10°C to 70°C temperature range and a 12VDC or 24VDC rated voltage. These DC fans offer 10MΩ insulation resistance and 5mA dielectric strength and are RoHS compliant.