CFM-8038B-240-449

Same Sky
490-CFM8038B-240-449
CFM-8038B-240-449

Mfr.:

Description:
DC Fans dc axial fan, 80 mm square, 38 mm, 21.6 26.4 Vdc, 5.04 W, 4000 RPM, 49.42 CFM, AR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 877,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Axial
37.6 mm
37.6 mm
80 mm
24 VDC
49.4 CFM (1.4 m3/min)
4000 RPM
Ball
45 dBA
5.04 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 37.6 mm
Height - mm: 37.6 mm
Length: 80 mm
Length - mm: 80 mm
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.