CFM-8020CF-135-346

Same Sky
179-CFM8020CF135346
CFM-8020CF-135-346

Mfr.:

Description:
DC Fans dc axial fan, 80 mm square, 20 mm, 12 Vdc, omniCOOL, 3500 RPM, 34.33 CFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 504   Multiples: 56
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 2.469,60 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
20 mm
80 mm
12 VDC
34.33 CFM (0.97 m3/min)
3500 RPM
34.7 dBA
1.8 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 80 mm L x 80 mm W x 20 mm H
Lead Length: 300 mm
Length: 80 mm
Life: 40000 Hour
Packaging: Bulk
Pressure Type: 0.14 in H2O
Product Type: DC Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99