CFM-8015V-124-308

490-CFM-8015V-124308
CFM-8015V-124-308

Mfr.:

Description:
DC Fans 12Vdc 1.08W 30CFM DC Axial 80x80x15mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Axial
80 mm
15 mm
80 mm
12 VDC
30 CFM (0.85 m3/min)
2400 RPM
Enhanced Sleeve
30.8 dBA
1.25 W
Polybutylene Terephthalate (PBT)
Wire Leads
CFM-80V
Brand: Same Sky
Current Type: DC
Pressure Type: 0.09 in H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: omniCOOL
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.