CFM-7015V-133-315

490-CFM-7015V-133315
CFM-7015V-133-315

Mfr.:

Description:
DC Fans 12Vdc 1.36W 27CFM DC Axial 70x70x15mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 576

Stock:
576 Can Dispatch Immediately
Quantities greater than 576 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
5,56 € 55,60 €
5,08 € 101,60 €
4,88 € 244,00 €
4,58 € 458,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
70 mm
15 mm
70 mm
12 VDC
27 CFM (0.76 m3/min)
3300 RPM
Enhanced Sleeve
31.5 dBA
1.56 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
CFM-70V
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Packaging: Tray
Pressure Type: 0.11 in H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: omniCOOL
Unit Weight: 41,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99