CFM-6015BF-045-322

Same Sky
179-M6015BF045322
CFM-6015BF-045-322

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 15 mm, 5 Vdc, ball, 4500 RPM, 20 CFM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,84 € 8,84 €
8,35 € 83,50 €
8,08 € 202,00 €
7,13 € 356,50 €
6,71 € 671,00 €
6,64 € 1.660,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Axial Fan
15.5 mm
60 mm
4.5 V to 5.5 V
20 CFM
4500 RPM
Dual Ball
32.2 dBA
2.25 W
Polybutylene Terephthalate (PBT)
Wire Lead
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Length: 60 mm
Life: 70000 Hour
Pressure Type: 0.16 in H2O
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.