CFM-6010V-135-250-11

Same Sky
490-CFM6010V13525011
CFM-6010V-135-250-11

Mfr.:

Description:
DC Fans 12Vdc 0.9W 14.3CFM DC Axial 60x10mm RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 3.762,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Axial
60 mm
10 mm
60 mm
12 VDC
14.3 CFM (0.4 m3/min)
3500 RPM
Enhanced Sleeve
25 dBA
1.05 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 3
CFM-60V
Brand: Same Sky
Current Type: DC
Pressure Type: 0.1 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Tradename: omniCOOL
Unit Weight: 23,103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99

DC Fans with omniCOOL System

Same Sky CFM-V, CFM-C, and CFM-CF series of high-performance DC axial fans and centrifugal blowers deliver superior forced air cooling performance and longer operational life with the innovative omniCOOL™ bearing system, which bridges the cost-performance gap between traditional sleeve and ball-bearing fan technology. With airflows ranging from 0.33CFM up to 138CFM, these Same Sky DC axial fans and blowers feature noise levels as low as 6.6dB. Models in the CFM-V, CFM-C, and CFM-CF series also carry rated voltages of 5V, 12V, and 24V, 1500RPM to 17000RPM rated speeds, and static pressures ranging from 0.02 to 1.6 in H2O. The fans are ideal for a variety of IT and telecommunication equipment, medical devices, and industrial applications.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.