CFM-4015B-265-256

Same Sky
179-FM4015B265256
CFM-4015B-265-256

Mfr.:

Description:
DC Fans dc axial fan, 40 mm square, 15 mm, 24 Vdc, ball, 6500 RPM, 7.25 CFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 10,77 €
9,57 € 95,70 €
8,72 € 218,00 €
8,12 € 406,00 €
7,55 € 755,00 €
7,48 € 3.590,40 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
15.1 mm
40 mm
24 VDC
7.25 CFM
6500 RPM
Ball
25.6 dBA
1.44 W
4-Pole DC Brushless Motor
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Lead Length: 300 mm
Length: 40 mm
Life: 70000 Hour
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 480
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.