CFM-3828BF-190-406-20

Same Sky
179-CFM3828F19040620
CFM-3828BF-190-406-20

Mfr.:

Description:
DC Fans dc axial fan, 38 mm square, 28 mm, 12 Vdc, ball, 9000 RPM, 8.44 CFM, TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 525   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 4.436,25 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
28 mm
38 mm
12 VDC
8.44 CFM (0.24 m3/min)
9000 RPM
Ball
40.6 dBA
1.68 W
Auto Restart, Polarity Protection, Soft Start, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads - 3
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 38 mm L x 38 mm W x 28 mm H
Lead Length: 300 mm
Length: 38 mm
Life: 70000 Hour
Packaging: Bulk
Pressure Type: 0.47 in H2O
Product Type: DC Fans
Factory Pack Quantity: 75
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.