CFM-3828BF-1210-590-20

Same Sky
179-CFM3828121059020
CFM-3828BF-1210-590-20

Mfr.:

Description:
DC Fans dc axial fan, 38 mm square, 28 mm, 12 Vdc, ball, 21000 RPM, 19.70 CFM, TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 300   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,43 € 2.529,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
28 mm
38 mm
12 VDC
19.7 CFM (0.56 m3/min)
21000 RPM
Ball
59 dBA
11.4 W
Auto Restart, Polarity Protection, Soft Start, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 38 mm L x 38 mm W x 28 mm H
Lead Length: 300 mm
Length: 38 mm
Life: 70000 Hour
Packaging: Box
Pressure Type: 2.45 in H2O
Product Type: DC Fans
Factory Pack Quantity: 75
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

CFM-38BF 38mm x 38mm DC Axial Fans

Same Sky CFM-38BF 38mm x 38mm DC Axial Fans are available in multiple speed options that range from 9000RPM to 23,500RPM and airflow up to 22.05CFM. The fans feature dual ball-bearing construction, a tachometer signal option, and an operating temperature range from -10°C to +70°C. Same Sky CFM-38BF 38mm x 38mm DC Axial Fans are RoHS and REACH compliant. The series provides an ideal thermal management solution for different cooling needs, including IT and telecommunications equipment, medical devices, and industrial applications.

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.