CFM-2510B-070-140

Same Sky
490-CFM2510B-070-140
CFM-2510B-070-140

Mfr.:

Description:
DC Fans dc axial fan, 25 mm square, 10 mm, 4.5 5.5 Vdc, 0.4 W, 7000 RPM, 1.35 CFM, AR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €
6,48 € 64,80 €
5,90 € 147,50 €
5,73 € 286,50 €
5,55 € 1.110,00 €
5,41 € 3.246,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
25 mm
10 mm
25 mm
5 VDC
1.35 CFM (0.04 m3/min)
7000 RPM
Ball
14.1 dBA
600 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 25 mm x 25 mm x 10 mm
Height - mm: 10 mm
Length: 25 mm
Length - mm: 25 mm
Life: 75000 Hour
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.

CFM-25B 25mm & CFM-30B 30mm DC Axial Fans

Same Sky CFM-25B 25mm and CFM-30B 30mm DC Axial Fans feature a dual ball-bearing construction and multiple speed options for different cooling needs. Same Sky CFM-25B 25mm and CFM-30B 30mm DC Axial Fans offer 5VDC or 12VDC voltage rating options and a -10°C to +70°C operating temperature range. Auto restart protection comes standard on all models.