CFM-2507CF-170-163

Same Sky
179-CFM2507CF170163
CFM-2507CF-170-163

Mfr.:

Description:
DC Fans dc axial fan, 25 mm square, 7 mm, 12 Vdc, omniCOOL, 5000 RPM, 1.10 CFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 2.616,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
7 mm
25 mm
12 VDC
1.54 CFM (0.04 m3/min)
7000 RPM
16.3 dBA
720 mW
OmniCOOL Bearing System
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 25 mm L x 25 mm W x 7 mm H
Lead Length: 300 mm
Length: 25 mm
Life: 40000 Hour
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM DC Axial Fans

Same Sky CFM DC Axial Fans have multiple speed options for different cooling needs. These axial fans offer sleeve bearing, dual-ball bearing or omniCOOL™ bearing systems and feature tachometer signal, polarity protection and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C temperature range, a 35% to 85% non-condensing humidity range and a 5VDC to 48VDC rated voltage range. With several models featuring IP68 ratings, these axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices and industrial applications.