CES-20134-088PMA

Same Sky
490-CES-20134-088PMA
CES-20134-088PMA

Mfr.:

Description:
Speakers & Transducers speaker, 20 x 13mm rectangle, 4.87mm deep, mylar, Nd-Fe-B, w/case, .8W, 8?, 1300Hz, P mt, w/ Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,37 € 23,70 €
2,15 € 53,75 €
2,08 € 104,00 €
1,93 € 154,40 €
1,73 € 415,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Enclosed
Panel Mount
1.3 kHz
91 dBA
8 Ohms
800 mW
Rectangular
Wire Leads
- 20 C
+ 70 C
20 mm
13 mm
4.87 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Response: 500 Hz to 20 kHz
Height: 4.87 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.3 kHz
Factory Pack Quantity: 80
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

CES Enclosed Speakers

Same Sky CES Enclosed Speakers simplify the design process by eliminating the need to create an enclosure to house a speaker. These speakers are offered in a variety of shapes, including oval, rectangular, round, and square. Speaker lengths range from 13mm to 87.5mm and widths from 10mm to 61.09mm. Choices of cone material include cloth, paper, paper and cloth, mylar, foam, polyetheretherketone (PEEK), polyetherimide, polyethylene naphthalate, polyethylene terephthalate, and polyurethane-aluminum. Same Sky CES Enclosed Speakers come in surface mount, wire lead, or wire lead with connector versions. Sound pressure levels range from 86db to 111db with impedance ranging from 4Ω to 8Ω. These components are RoHS compliant.