CEB-2704

Same Sky
179-CEB-2704
CEB-2704

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 27mm round, 0.4mm deep, P, 3.7 kHz, 30V, no driving circuit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.933

Stock:
2.933 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,66 € 6,60 €
0,605 € 15,13 €
0,56 € 28,00 €
0,519 € 51,90 €
0,469 € 117,25 €
0,435 € 217,50 €
0,36 € 360,00 €
0,339 € 2.034,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzer Elements
Piezoelectric
4.1 MHz
30 V
27 mm
27 mm x 0.4 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.4 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 3000
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99