CEB-21028

Same Sky
179-CEB-21028
CEB-21028

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 21mm round, 0.28mm deep, P, 3.2 kHz, 30V, no driving circuit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.590

Stock:
1.590 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,584 € 5,84 €
0,525 € 13,13 €
0,486 € 24,30 €
0,449 € 44,90 €
0,407 € 101,75 €
0,378 € 189,00 €
0,363 € 363,00 €
0,314 € 1.256,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzer Elements
Piezoelectric
3.7 MHz
30 V
21 mm
21 mm x 0.28 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.28 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 4000
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99