CEB-2043-L100

Same Sky
179-CEB-2043-L100
CEB-2043-L100

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 20x.43mm Piezo element

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.006

Stock:
2.006
Can Dispatch Immediately
On Order:
2.000
Expected 6/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,929 € 9,29 €
0,829 € 20,73 €
0,766 € 38,30 €
0,71 € 71,00 €
0,642 € 160,50 €
0,596 € 298,00 €
0,516 € 516,00 €
0,472 € 2.832,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Piezoelectric
7.2 kHz
30 V
20 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 2000
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531900000
CNHTS:
8518900000
USHTS:
8531909001
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99