CDS-5719-18SE

Same Sky
179-CDS-5719-18SE
CDS-5719-18SE

Mfr.:

Description:
Speakers & Transducers 57 x 19.5 mm deep round, PET, NdFeB, 1 W, 8 ohm, 400 Hz, solder eyelets

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,15 € 31,50 €
2,86 € 71,50 €
2,56 € 128,00 €
2,20 € 550,00 €
2,07 € 1.035,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
99 dB
8 Ohms
1 W
Square
Solder Eyelet
- 30 C
+ 75 C
57 mm
57 mm
Neodymium Magnet (NdFeB)
Paper
Brand: Same Sky
Dimensions: 57 mm x 57 mm x 19.5 mm
Frequency Response: 5 kHz
Height: 19.5 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 500 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.