CDS-5085-32-SP

Same Sky
179-CDS-5085-32-SP
CDS-5085-32-SP

Mfr.:

Description:
Speakers & Transducers 80 mm, Round Frame, 0.5 W, 32 Ohm, Neodymium Magnet, PET Cone, Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,10 € 21,00 €
1,89 € 47,25 €
1,74 € 87,00 €
1,61 € 161,00 €
1,46 € 365,00 €
1,38 € 690,00 €
1,32 € 1.320,00 €
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
400 Hz
92 dBA
32 Ohms
500 mW
Round
Solder Pad
- 20 C
+ 60 C
50 mm
8.5 mm
Neodymium Iron Boron (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Dimensions: 50 mm x 8.5 mm
Frequency Response: 20 kHz
Height: 8.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 400 Hz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDS Micro Speakers

Same Sky CDS Micro Speakers provide an accurate reproduction of voice, music, and various other audio signals. These CDS micro speakers are designed for products with small diameter requirements. These speakers from Same Sky feature a low-profile design and come with Mylar cones for increased durability, making them ideally suited for use in headset and handheld applications.