CDS-40304

Same Sky
490-CDS-40304
CDS-40304

Mfr.:

Description:
Speakers & Transducers 2W 4Ohm 400Hz SdrPad 40x30mm Papr Nd-Fe-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.351

Stock:
2.351 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
4,42 € 44,20 €
4,01 € 100,25 €
3,73 € 186,50 €
3,49 € 349,00 €
3,23 € 807,50 €
3,00 € 1.500,00 €
2,95 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
400 Hz
102 dBA
4 Ohms
2 W
Oval
Solder Pad
- 30 C
+ 70 C
40 mm
30 mm
7.1 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: Same Sky
Dimensions: 40 mm L x 30 mm W x 7.1 mm H
Height: 7.1 mm
Height - in: 0.28 in
Height - mm: 7.1 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 1.181 in
Width - mm: 30 mm
Unit Weight: 7,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDS Micro Speakers

Same Sky CDS Micro Speakers provide an accurate reproduction of voice, music, and various other audio signals. These CDS micro speakers are designed for products with small diameter requirements. These speakers from Same Sky feature a low-profile design and come with Mylar cones for increased durability, making them ideally suited for use in headset and handheld applications.