CDM802-03A-FP-F010-67

Same Sky
179-CDM80203AFPF0106
CDM802-03A-FP-F010-67

Mfr.:

Description:
Circular Metric Connectors 3 Pins Panel Mount Front Fastened M10 x 0.75 ACoding Screw Copper Alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
5,46 € 54,60 €
5,06 € 126,50 €
4,85 € 242,50 €
4,34 € 347,20 €
4,33 € 1.039,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M8
Wire
A Coded
3 A
60 V
IP67
Bulk
Brand: Same Sky
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 80
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M8 Connectors & Cable Assemblies

Same Sky M8 circular connectors and cable assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 6, and 8 pins. These M8 connectors and cables are A-coded to support 1Gbit Ethernet or B-coded for Profibus with current ratings from 1.5A to 3A and voltage ratings from 30 to 60V. Same Sky circular M8 connectors and cables offer a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.