CDM501-03A-MP-F505-67

Same Sky
179-DM50103AMPF50567
CDM501-03A-MP-F505-67

Mfr.:

Description:
Circular Metric Connectors PCB Type,Front Fastened M5*0.5,A-Coding 3PIN ,Screw Copper alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
5,50 € 55,00 €
5,19 € 129,75 €
5,07 € 253,50 €
4,82 € 385,60 €
4,31 € 1.034,40 €
4,05 € 2.268,00 €
3,54 € 3.681,60 €
3,37 € 8.627,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M5
Solder Pin
A Coded
1 A
60 V
IP67
Bulk
Body Style: Bulkhead
Brand: Same Sky
Contact Gender: Male
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Housing Material: Polyamide (PA)
Locking Mechanism: Threaded
Mounting Style: Panel Mount
Product: Connectors
Factory Pack Quantity: 80
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99