CDM1275-04D-01MST-05M-RJ45-67

Same Sky
179-7504D01MST05MRJ4
CDM1275-04D-01MST-05M-RJ45-67

Mfr.:

Description:
Specialised Cables Straight,Shielded,D-Code 4PIN ,Screw Copper alloy,PUR 0.5M,+RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 1.342,80 €
7,38 € 7.970,40 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Specialised Cables
RoHS:  
Cable Connectors
Shielded
M12
4 Position
RJ45
8 Position
0.5 m
Male / Female
D Coded
26 AWG
60 V
Black
1.5 A
IP20, IP67
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyurethane (PUR)
Product Type: Specialized Cables
Factory Pack Quantity: 180
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99