CDM1260-04D-01MRA-05M-RJ45-67

Same Sky
179-5804D01MRA0MRJ45
CDM1260-04D-01MRA-05M-RJ45-67

Mfr.:

Description:
Specialised Cables Angled,Shielded,D-Code 4PIN ,Screw Copper alloy,PVC 0.5M,+RJ45

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,34 € 12,34 €
10,94 € 109,40 €
10,52 € 263,00 €
10,10 € 505,00 €
7,98 € 798,00 €
7,97 € 1.434,60 €
7,94 € 8.575,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Specialised Cables
RoHS:  
Cables
M12 Cable
M12
4 Position
RJ45
4 Position
0.5 m
Male
D Coded
26 AWG
60 V
Black
1.5 A
IP67
Bulk
Brand: Same Sky
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 180
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.